
UVK1HR33MDD1TD
- Manufacturer
- MFR.Part #
- UVK1HR33MDD1TD
- JLCPCB Part #
- C5112215
- Package
- Plugin,D5xL12.5mm
- Description
- -40℃~+85℃ 12.5mm 2.5mm 2000hrs@85℃ 330nF 4.3mA@120Hz 50V 5mm ±20% 插件,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D5xL12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 12.5mm | |
| Tolerance | ±20% | |
| Capacitance | 330nF | |
| Ripple Current | 4.3mA@120Hz | |
| Diameter | 5mm |

* Images are for reference only
UVK1HR33MDD1TD
Extended- Manufacturer
- MFR.Part #
- UVK1HR33MDD1TD
- JLCPCB Part #
- C5112215
- Package
- Plugin,D5xL12.5mm
- Description
- -40℃~+85℃ 12.5mm 2.5mm 2000hrs@85℃ 330nF 4.3mA@120Hz 50V 5mm ±20% 插件,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UVK1HR33MDD1TD
Extended- Manufacturer
- MFR.Part #
- UVK1HR33MDD1TD
- JLCPCB Part #
- C5112215
- Package
- Plugin,D5xL12.5mm
- Description
- -40℃~+85℃ 12.5mm 2.5mm 2000hrs@85℃ 330nF 4.3mA@120Hz 50V 5mm ±20% 插件,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UVK1HR33MDD1TD Specifications
UVK1HR33MDD1TD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D5xL12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 12.5mm | |
| Tolerance | ±20% | |
| Capacitance | 330nF | |
| Ripple Current | 4.3mA@120Hz | |
| Diameter | 5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UVK1HR33MDD1TD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UVK1HR33MDD1TD Documents
UVK1HR33MDD1TD datasheets or manufacturer documentation.
Datasheet: UVK1HR33MDD1TD Datasheet (PDF)
UVK1HR33MDD1TD Schematic Symbol & PCB Footprint
The UVK1HR33MDD1TD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.