
UUJ1C102MNQ1MS
- Manufacturer
- MFR.Part #
- UUJ1C102MNQ1MS
- JLCPCB Part #
- C3829895
- Package
- SMD,D16xL17.5mm
- Description
- -55℃~+105℃ 1000uF 16V 16mm 17.5mm 5000hrs@105℃ 630mA@120Hz ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D16xL17.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 17.5mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 630mA@120Hz | |
| Diameter | 16mm |

* Images are for reference only
UUJ1C102MNQ1MS
Extended- Manufacturer
- MFR.Part #
- UUJ1C102MNQ1MS
- JLCPCB Part #
- C3829895
- Package
- SMD,D16xL17.5mm
- Description
- -55℃~+105℃ 1000uF 16V 16mm 17.5mm 5000hrs@105℃ 630mA@120Hz ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UUJ1C102MNQ1MS
Extended- Manufacturer
- MFR.Part #
- UUJ1C102MNQ1MS
- JLCPCB Part #
- C3829895
- Package
- SMD,D16xL17.5mm
- Description
- -55℃~+105℃ 1000uF 16V 16mm 17.5mm 5000hrs@105℃ 630mA@120Hz ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UUJ1C102MNQ1MS Specifications
UUJ1C102MNQ1MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D16xL17.5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 17.5mm | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 630mA@120Hz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UUJ1C102MNQ1MS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UUJ1C102MNQ1MS Schematic Symbol & PCB Footprint
The UUJ1C102MNQ1MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.