UUJ1A222MNQAZH
Extended
* Images are for reference only

UUJ1A222MNQAZH

Attributes
Value
Manufacturer
MFR.Part #
UUJ1A222MNQAZH
JLCPCB Part #
C1915766
Package
SMD,D12.5xL22mm
Description
-55℃~+105℃ 10V 12.5mm 2200uF 22mm 5000hrs@105℃ 810mA@120Hz ±20% SMD,D12.5xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerNichicon
PackageSMD,D12.5xL22mm
Operating Temperature-55℃~+105℃
Lifetime5000hrs@105℃
Voltage Rating10V
Height - Seated (Max)22mm
Tolerance±20%
Capacitance2200uF
Ripple Current810mA@120Hz
Diameter12.5mm