UTT1C101MDD1TD
Extended
* Images are for reference only

UTT1C101MDD1TD

Attributes
Value
Manufacturer
MFR.Part #
UTT1C101MDD1TD
JLCPCB Part #
C1579659
Package
Plugin
Description
-40℃~+105℃ 1.1Ω 100uF 16V 2.5mm 5000hrs@105℃ 6.3mm 97.8mA@120Hz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin
Operating Temperature-40℃~+105℃
Lifetime5000hrs@105℃
Equivalent Series Resistance(ESR)1.1Ω
Pin Spacing2.5mm
Voltage Rating16V
Tolerance±20%
Capacitance100uF
Ripple Current97.8mA@120Hz
Diameter6.3mm