UTS1C220MDD1TE
Extended
* Images are for reference only

UTS1C220MDD1TE

Attributes
Value
Manufacturer
MFR.Part #
UTS1C220MDD1TE
JLCPCB Part #
C1594656
Package
Plugin
Description
-40℃~+105℃ 16V 22uF 5000hrs@105℃ 50mA@100kHz 5mm 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin
Operating Temperature-40℃~+105℃
Lifetime5000hrs@105℃
Pin Spacing5mm
Voltage Rating16V
Tolerance±20%
Capacitance22uF
Ripple Current50mA@100kHz
Diameter5mm