UST1A330MDD1TE
Extended
* Images are for reference only

UST1A330MDD1TE

Attributes
Value
Manufacturer
MFR.Part #
UST1A330MDD1TE
JLCPCB Part #
C1590805
Package
Plugin
Description
-55℃~+105℃ 1000hrs@105℃ 10V 33uF 5mm 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin
Operating Temperature-55℃~+105℃
Lifetime1000hrs@105℃
Pin Spacing5mm
Voltage Rating10V
Tolerance±20%
Capacitance33uF
Diameter5mm