USA0J221MDD1TD
Extended
* Images are for reference only

USA0J221MDD1TD

Attributes
Value
Manufacturer
MFR.Part #
USA0J221MDD1TD
JLCPCB Part #
C2165219
Package
Plugin
Description
-40℃~+85℃ 195mA@10kHz 2000hrs@85℃ 220uF 3.5mm 6.3V 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Pin Spacing3.5mm
Voltage Rating6.3V
Tolerance±20%
Capacitance220uF
Ripple Current195mA@10kHz
Diameter8mm