
URZ1A103MHD1TN
- Manufacturer
- MFR.Part #
- URZ1A103MHD1TN
- JLCPCB Part #
- C1589461
- Package
- Plugin
- Description
- -55℃~+105℃ 1.7A@120Hz 10000uF 1000hrs@105℃ 10V 18mm 7.5mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 10000uF | |
| Ripple Current | 1.7A@120Hz | |
| Diameter | 18mm |

* Images are for reference only
URZ1A103MHD1TN
Extended- Manufacturer
- MFR.Part #
- URZ1A103MHD1TN
- JLCPCB Part #
- C1589461
- Package
- Plugin
- Description
- -55℃~+105℃ 1.7A@120Hz 10000uF 1000hrs@105℃ 10V 18mm 7.5mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
URZ1A103MHD1TN
Extended- Manufacturer
- MFR.Part #
- URZ1A103MHD1TN
- JLCPCB Part #
- C1589461
- Package
- Plugin
- Description
- -55℃~+105℃ 1.7A@120Hz 10000uF 1000hrs@105℃ 10V 18mm 7.5mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
URZ1A103MHD1TN Specifications
URZ1A103MHD1TN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 10000uF | |
| Ripple Current | 1.7A@120Hz | |
| Diameter | 18mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the URZ1A103MHD1TN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

URZ1A103MHD1TN Documents
URZ1A103MHD1TN datasheets or manufacturer documentation.
Datasheet: URZ1A103MHD1TN Datasheet (PDF)
URZ1A103MHD1TN Schematic Symbol & PCB Footprint
The URZ1A103MHD1TN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.