
URY2C101MRD
- Manufacturer
- MFR.Part #
- URY2C101MRD
- JLCPCB Part #
- C1587464
- Package
- Plugin
- Description
- -40℃~+105℃ 100uF 12.5mm 160V 2000hrs@105℃ 25mm 360mA@120Hz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 12.5mm | |
| Voltage Rating | 160V | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 360mA@120Hz | |
| Diameter | 25mm |

* Images are for reference only
URY2C101MRD
Extended- Manufacturer
- MFR.Part #
- URY2C101MRD
- JLCPCB Part #
- C1587464
- Package
- Plugin
- Description
- -40℃~+105℃ 100uF 12.5mm 160V 2000hrs@105℃ 25mm 360mA@120Hz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
URY2C101MRD
Extended- Manufacturer
- MFR.Part #
- URY2C101MRD
- JLCPCB Part #
- C1587464
- Package
- Plugin
- Description
- -40℃~+105℃ 100uF 12.5mm 160V 2000hrs@105℃ 25mm 360mA@120Hz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
URY2C101MRD Specifications
URY2C101MRD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 12.5mm | |
| Voltage Rating | 160V | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 360mA@120Hz | |
| Diameter | 25mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the URY2C101MRD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

URY2C101MRD Documents
URY2C101MRD datasheets or manufacturer documentation.
Datasheet: URY2C101MRD Datasheet (PDF)
URY2C101MRD Schematic Symbol & PCB Footprint
The URY2C101MRD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.