URS2G330MHD
Extended
* Images are for reference only

URS2G330MHD

Attributes
Value
Manufacturer
MFR.Part #
URS2G330MHD
JLCPCB Part #
C5112074
Package
Plugin,D18xL21.5mm
Description
-40℃~+85℃ 18mm 2000hrs@85℃ 21.5mm 33uF 350mA@120Hz 400V 7.5mm ±20% 插件,D18xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin,D18xL21.5mm
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Voltage Rating400V
Pin Spacing7.5mm
Height - Seated (Max)21.5mm
Tolerance±20%
Capacitance33uF
Ripple Current350mA@120Hz
Diameter18mm