
URS2D330MHD
- Manufacturer
- MFR.Part #
- URS2D330MHD
- JLCPCB Part #
- C1597464
- Package
- Plugin,D16xL15mm
- Description
- -40℃~+85℃ 15mm 16mm 2000hrs@85℃ 200V 33uF 350mA@120Hz 7.5mm ±20% 插件,D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D16xL15mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 200V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 15mm | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Ripple Current | 350mA@120Hz | |
| Diameter | 16mm |

* Images are for reference only
URS2D330MHD
Extended- Manufacturer
- MFR.Part #
- URS2D330MHD
- JLCPCB Part #
- C1597464
- Package
- Plugin,D16xL15mm
- Description
- -40℃~+85℃ 15mm 16mm 2000hrs@85℃ 200V 33uF 350mA@120Hz 7.5mm ±20% 插件,D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
URS2D330MHD
Extended- Manufacturer
- MFR.Part #
- URS2D330MHD
- JLCPCB Part #
- C1597464
- Package
- Plugin,D16xL15mm
- Description
- -40℃~+85℃ 15mm 16mm 2000hrs@85℃ 200V 33uF 350mA@120Hz 7.5mm ±20% 插件,D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
URS2D330MHD Specifications
URS2D330MHD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D16xL15mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 200V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 15mm | |
| Tolerance | ±20% | |
| Capacitance | 33uF | |
| Ripple Current | 350mA@120Hz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the URS2D330MHD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

URS2D330MHD Documents
URS2D330MHD datasheets or manufacturer documentation.
Datasheet: URS2D330MHD Datasheet (PDF)
URS2D330MHD Schematic Symbol & PCB Footprint
The URS2D330MHD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.