
URS1E222MHD
- Manufacturer
- MFR.Part #
- URS1E222MHD
- JLCPCB Part #
- C1584588
- Package
- Plugin,D18xL15mm
- Description
- -40℃~+85℃ 1.36A@120Hz 15mm 18mm 2000hrs@85℃ 2200uF 25V 7.5mm ±20% Plugin,D18xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D18xL15mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 25V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 15mm | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Ripple Current | 1.36A@120Hz | |
| Diameter | 18mm |

* Images are for reference only
URS1E222MHD
Extended- Manufacturer
- MFR.Part #
- URS1E222MHD
- JLCPCB Part #
- C1584588
- Package
- Plugin,D18xL15mm
- Description
- -40℃~+85℃ 1.36A@120Hz 15mm 18mm 2000hrs@85℃ 2200uF 25V 7.5mm ±20% Plugin,D18xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
URS1E222MHD
Extended- Manufacturer
- MFR.Part #
- URS1E222MHD
- JLCPCB Part #
- C1584588
- Package
- Plugin,D18xL15mm
- Description
- -40℃~+85℃ 1.36A@120Hz 15mm 18mm 2000hrs@85℃ 2200uF 25V 7.5mm ±20% Plugin,D18xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
URS1E222MHD Specifications
URS1E222MHD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D18xL15mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Voltage Rating | 25V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 15mm | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Ripple Current | 1.36A@120Hz | |
| Diameter | 18mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the URS1E222MHD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

URS1E222MHD Documents
URS1E222MHD datasheets or manufacturer documentation.
Datasheet: URS1E222MHD Datasheet (PDF)
URS1E222MHD Schematic Symbol & PCB Footprint
The URS1E222MHD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.