URS1C470MDD1TA
Extended
* Images are for reference only

URS1C470MDD1TA

Attributes
Value
Manufacturer
MFR.Part #
URS1C470MDD1TA
JLCPCB Part #
C1592636
Package
Plugin
Description
-40℃~+85℃ 16V 2000hrs@85℃ 200mA@10kHz 47uF 5mm 5mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Pin Spacing5mm
Voltage Rating16V
Tolerance±20%
Capacitance47uF
Ripple Current200mA@10kHz
Diameter5mm