
UPZW6151MHD
- Manufacturer
- MFR.Part #
- UPZW6151MHD
- JLCPCB Part #
- C5112038
- Package
- Plugin,D18xL42mm
- Description
- -25℃~+105℃ 150uF 18mm 2000hrs@105℃ 420V 42mm 7.5mm 710mA@120Hz ±20% 插件,D18xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D18xL42mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 420V | |
| Height - Seated (Max) | 42mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 710mA@120Hz | |
| Diameter | 18mm |

* Images are for reference only
UPZW6151MHD
Extended- Manufacturer
- MFR.Part #
- UPZW6151MHD
- JLCPCB Part #
- C5112038
- Package
- Plugin,D18xL42mm
- Description
- -25℃~+105℃ 150uF 18mm 2000hrs@105℃ 420V 42mm 7.5mm 710mA@120Hz ±20% 插件,D18xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UPZW6151MHD
Extended- Manufacturer
- MFR.Part #
- UPZW6151MHD
- JLCPCB Part #
- C5112038
- Package
- Plugin,D18xL42mm
- Description
- -25℃~+105℃ 150uF 18mm 2000hrs@105℃ 420V 42mm 7.5mm 710mA@120Hz ±20% 插件,D18xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPZW6151MHD Specifications
UPZW6151MHD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D18xL42mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 420V | |
| Height - Seated (Max) | 42mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 710mA@120Hz | |
| Diameter | 18mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPZW6151MHD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPZW6151MHD Schematic Symbol & PCB Footprint
The UPZW6151MHD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.