This website requires JavaScript.
no-image

* Images are for reference only

UPW2D330MHD1TO

Extended
Manufacturer
Nichicon
MFR.Part #
UPW2D330MHD1TO
JLCPCB Part #
C1586497
Package
Plugin,D12.5xL25mm
Description
-40℃~+105℃ 12.5mm 190mA@120Hz 200V 25mm 33uF 5mm 7000hrs@105℃ ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3939
1000+ $0.1526
2500+ $0.1471
5000+ $0.1445

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons