
* Images are for reference only
UPW1C332MHD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPW1C332MHD
- JLCPCB Part #
- C1669417
- Package
- Plugin,D16xL25mm
- Description
- -55℃~+105℃ 16V 16mm 2.555A@100kHz 25mm 3300uF 7.5mm 8000hrs@105℃ ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7085
200+
$0.2747
500+
$0.2651
1000+
$0.2603
Related Products