
UPW0J102MPD1TD
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D10xL12.5mm | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |

* Images are for reference only
UPW0J102MPD1TD
Extended- Manufacturer
- MFR.Part #
- UPW0J102MPD1TD
- JLCPCB Part #
- C6343783
- Package
- Plugin,D10xL12.5mm
- Description
- 10mm 12.5mm 插件,D10xL12.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UPW0J102MPD1TD
Extended- Manufacturer
- MFR.Part #
- UPW0J102MPD1TD
- JLCPCB Part #
- C6343783
- Package
- Plugin,D10xL12.5mm
- Description
- 10mm 12.5mm 插件,D10xL12.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPW0J102MPD1TD Specifications
UPW0J102MPD1TD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D10xL12.5mm | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPW0J102MPD1TD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPW0J102MPD1TD Documents
UPW0J102MPD1TD datasheets or manufacturer documentation.
Datasheet: UPW0J102MPD1TD Datasheet (PDF)
UPW0J102MPD1TD Schematic Symbol & PCB Footprint
The UPW0J102MPD1TD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.