
UPV1C181MGD1TD
- Manufacturer
- MFR.Part #
- UPV1C181MGD1TD
- JLCPCB Part #
- C1591149
- Package
- Plugin
- Description
- -55℃~+105℃ 16V 180uF 3.5mm 340mΩ 5000hrs@105℃ 8mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 340mΩ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 180uF | |
| Diameter | 8mm |

* Images are for reference only
UPV1C181MGD1TD
Extended- Manufacturer
- MFR.Part #
- UPV1C181MGD1TD
- JLCPCB Part #
- C1591149
- Package
- Plugin
- Description
- -55℃~+105℃ 16V 180uF 3.5mm 340mΩ 5000hrs@105℃ 8mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UPV1C181MGD1TD
Extended- Manufacturer
- MFR.Part #
- UPV1C181MGD1TD
- JLCPCB Part #
- C1591149
- Package
- Plugin
- Description
- -55℃~+105℃ 16V 180uF 3.5mm 340mΩ 5000hrs@105℃ 8mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPV1C181MGD1TD Specifications
UPV1C181MGD1TD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 340mΩ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 180uF | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPV1C181MGD1TD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPV1C181MGD1TD Documents
UPV1C181MGD1TD datasheets or manufacturer documentation.
Datasheet: UPV1C181MGD1TD Datasheet (PDF)
UPV1C181MGD1TD Schematic Symbol & PCB Footprint
The UPV1C181MGD1TD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.