
UPS1V221MPD1TD
- Manufacturer
- MFR.Part #
- UPS1V221MPD1TD
- JLCPCB Part #
- C1581342
- Package
- Plugin,D10xL14mm
- Description
- -55℃~+105℃ 10mm 14mm 2000hrs@105℃ 220uF 300mA@120Hz 35V 5mm ±20% 插件,D10xL14mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D10xL14mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 35V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 14mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 300mA@120Hz | |
| Diameter | 10mm |

* Images are for reference only
UPS1V221MPD1TD
Extended- Manufacturer
- MFR.Part #
- UPS1V221MPD1TD
- JLCPCB Part #
- C1581342
- Package
- Plugin,D10xL14mm
- Description
- -55℃~+105℃ 10mm 14mm 2000hrs@105℃ 220uF 300mA@120Hz 35V 5mm ±20% 插件,D10xL14mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UPS1V221MPD1TD
Extended- Manufacturer
- MFR.Part #
- UPS1V221MPD1TD
- JLCPCB Part #
- C1581342
- Package
- Plugin,D10xL14mm
- Description
- -55℃~+105℃ 10mm 14mm 2000hrs@105℃ 220uF 300mA@120Hz 35V 5mm ±20% 插件,D10xL14mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPS1V221MPD1TD Specifications
UPS1V221MPD1TD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D10xL14mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 35V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 14mm | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 300mA@120Hz | |
| Diameter | 10mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPS1V221MPD1TD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPS1V221MPD1TD Documents
UPS1V221MPD1TD datasheets or manufacturer documentation.
Datasheet: UPS1V221MPD1TD Datasheet (PDF)
UPS1V221MPD1TD Schematic Symbol & PCB Footprint
The UPS1V221MPD1TD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.