
UPS1H100MDD
- Manufacturer
- MFR.Part #
- UPS1H100MDD
- JLCPCB Part #
- C1579575
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+105℃ 10uF 11mm 2.1Ω 20.4mA@120Hz 2000hrs@105℃ 2mm 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D5xL11mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 2.1Ω | |
| Pin Spacing | 2mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 11mm | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Ripple Current | 20.4mA@120Hz | |
| Diameter | 5mm |

* Images are for reference only
UPS1H100MDD
Extended- Manufacturer
- MFR.Part #
- UPS1H100MDD
- JLCPCB Part #
- C1579575
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+105℃ 10uF 11mm 2.1Ω 20.4mA@120Hz 2000hrs@105℃ 2mm 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UPS1H100MDD
Extended- Manufacturer
- MFR.Part #
- UPS1H100MDD
- JLCPCB Part #
- C1579575
- Package
- Plugin,D5xL11mm
- Description
- -55℃~+105℃ 10uF 11mm 2.1Ω 20.4mA@120Hz 2000hrs@105℃ 2mm 50V 5mm ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPS1H100MDD Specifications
UPS1H100MDD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D5xL11mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 2.1Ω | |
| Pin Spacing | 2mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 11mm | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Ripple Current | 20.4mA@120Hz | |
| Diameter | 5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPS1H100MDD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPS1H100MDD Documents
UPS1H100MDD datasheets or manufacturer documentation.
Datasheet: UPS1H100MDD Datasheet (PDF)
UPS1H100MDD Schematic Symbol & PCB Footprint
The UPS1H100MDD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.