UPM2A221MHD6TN
Extended
* Images are for reference only

UPM2A221MHD6TN

Attributes
Value
Manufacturer
MFR.Part #
UPM2A221MHD6TN
JLCPCB Part #
C1588017
Package
Plugin,D16xL25mm
Description
-55℃~+105℃ 1.05A@120Hz 100V 16mm 220uF 25mm 5000hrs@105℃ 7.5mm 93mΩ ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin,D16xL25mm
Operating Temperature-55℃~+105℃
Lifetime5000hrs@105℃
Equivalent Series Resistance(ESR)93mΩ
Pin Spacing7.5mm
Voltage Rating100V
Height - Seated (Max)25mm
Tolerance±20%
Capacitance220uF
Ripple Current1.05A@120Hz
Diameter16mm