UPM0J182MHD6TN
Extended
* Images are for reference only

UPM0J182MHD6TN

Attributes
Value
Manufacturer
MFR.Part #
UPM0J182MHD6TN
JLCPCB Part #
C1587267
Package
Plugin,D16xL15mm
Description
-55℃~+105℃ 1.14A@120Hz 15mm 16mm 1800uF 5000hrs@105℃ 55mΩ 6.3V 7.5mm ±20% 插件,D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin,D16xL15mm
Operating Temperature-55℃~+105℃
Lifetime5000hrs@105℃
Equivalent Series Resistance(ESR)55mΩ
Pin Spacing7.5mm
Voltage Rating6.3V
Height - Seated (Max)15mm
Tolerance±20%
Capacitance1800uF
Ripple Current1.14A@120Hz
Diameter16mm