UPJ2W2R2MPD1TD
Extended
* Images are for reference only

UPJ2W2R2MPD1TD

Attributes
Value
Manufacturer
MFR.Part #
UPJ2W2R2MPD1TD
JLCPCB Part #
C1588795
Package
Plugin,D10xL20mm
Description
-25℃~+105℃ 10mm 2.2uF 20mm 28mA@120Hz 450V 5000hrs@105℃ 5mm ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin,D10xL20mm
Operating Temperature-25℃~+105℃
Lifetime5000hrs@105℃
Pin Spacing5mm
Voltage Rating450V
Height - Seated (Max)20mm
Tolerance±20%
Capacitance2.2uF
Ripple Current28mA@120Hz
Diameter10mm