
UPJ1K270MED1TA
- Manufacturer
- MFR.Part #
- UPJ1K270MED1TA
- JLCPCB Part #
- C6582367
- Package
- Plugin,D6.3xL15mm
- Description
- 15mm 6.3mm 插件,D6.3xL15mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D6.3xL15mm | |
| Height - Seated (Max) | 15mm | |
| Diameter | 6.3mm |

* Images are for reference only
UPJ1K270MED1TA
Extended- Manufacturer
- MFR.Part #
- UPJ1K270MED1TA
- JLCPCB Part #
- C6582367
- Package
- Plugin,D6.3xL15mm
- Description
- 15mm 6.3mm 插件,D6.3xL15mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UPJ1K270MED1TA
Extended- Manufacturer
- MFR.Part #
- UPJ1K270MED1TA
- JLCPCB Part #
- C6582367
- Package
- Plugin,D6.3xL15mm
- Description
- 15mm 6.3mm 插件,D6.3xL15mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPJ1K270MED1TA Specifications
UPJ1K270MED1TA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D6.3xL15mm | |
| Height - Seated (Max) | 15mm | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPJ1K270MED1TA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPJ1K270MED1TA Schematic Symbol & PCB Footprint
The UPJ1K270MED1TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.