
UPJ1K151MHD6
- Manufacturer
- MFR.Part #
- UPJ1K151MHD6
- JLCPCB Part #
- C1598682
- Package
- Plugin,D16xL15mm
- Description
- -55℃~+105℃ 150uF 15mm 16mm 180mΩ 484mA@120Hz 5000hrs@105℃ 7.5mm 80V ±20% 插件,D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D16xL15mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 180mΩ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 80V | |
| Height - Seated (Max) | 15mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 484mA@120Hz | |
| Diameter | 16mm |

* Images are for reference only
UPJ1K151MHD6
Extended- Manufacturer
- MFR.Part #
- UPJ1K151MHD6
- JLCPCB Part #
- C1598682
- Package
- Plugin,D16xL15mm
- Description
- -55℃~+105℃ 150uF 15mm 16mm 180mΩ 484mA@120Hz 5000hrs@105℃ 7.5mm 80V ±20% 插件,D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UPJ1K151MHD6
Extended- Manufacturer
- MFR.Part #
- UPJ1K151MHD6
- JLCPCB Part #
- C1598682
- Package
- Plugin,D16xL15mm
- Description
- -55℃~+105℃ 150uF 15mm 16mm 180mΩ 484mA@120Hz 5000hrs@105℃ 7.5mm 80V ±20% 插件,D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPJ1K151MHD6 Specifications
UPJ1K151MHD6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D16xL15mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 180mΩ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 80V | |
| Height - Seated (Max) | 15mm | |
| Tolerance | ±20% | |
| Capacitance | 150uF | |
| Ripple Current | 484mA@120Hz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPJ1K151MHD6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPJ1K151MHD6 Schematic Symbol & PCB Footprint
The UPJ1K151MHD6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.