
UPA1E561MPD1TD
- Manufacturer
- MFR.Part #
- UPA1E561MPD1TD
- JLCPCB Part #
- C1589119
- Package
- Plugin,D8xL20mm
- Description
- -55℃~+105℃ 20mm 25V 3.5mm 3000hrs@105℃ 44mΩ 560uF 8mm 915mA@120Hz ±20% 插件,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D8xL20mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 44mΩ | |
| Voltage Rating | 25V | |
| Pin Spacing | 3.5mm | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 560uF | |
| Ripple Current | 915mA@120Hz | |
| Diameter | 8mm |

* Images are for reference only
UPA1E561MPD1TD
Extended- Manufacturer
- MFR.Part #
- UPA1E561MPD1TD
- JLCPCB Part #
- C1589119
- Package
- Plugin,D8xL20mm
- Description
- -55℃~+105℃ 20mm 25V 3.5mm 3000hrs@105℃ 44mΩ 560uF 8mm 915mA@120Hz ±20% 插件,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UPA1E561MPD1TD
Extended- Manufacturer
- MFR.Part #
- UPA1E561MPD1TD
- JLCPCB Part #
- C1589119
- Package
- Plugin,D8xL20mm
- Description
- -55℃~+105℃ 20mm 25V 3.5mm 3000hrs@105℃ 44mΩ 560uF 8mm 915mA@120Hz ±20% 插件,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UPA1E561MPD1TD Specifications
UPA1E561MPD1TD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D8xL20mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 44mΩ | |
| Voltage Rating | 25V | |
| Pin Spacing | 3.5mm | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 560uF | |
| Ripple Current | 915mA@120Hz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UPA1E561MPD1TD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UPA1E561MPD1TD Documents
UPA1E561MPD1TD datasheets or manufacturer documentation.
Datasheet: UPA1E561MPD1TD Datasheet (PDF)
UPA1E561MPD1TD Schematic Symbol & PCB Footprint
The UPA1E561MPD1TD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.