
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 1.3Ω | |
| Voltage Rating | 35V | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% | |
| Capacitance | 15uF | |
| Ripple Current | 57.5mA@120Hz | |
| Diameter | 6.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UMF1V150MDD1TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 1.3Ω | |
| Voltage Rating | 35V | |
| Pin Spacing | 2.5mm | |
| Tolerance | ±20% | |
| Capacitance | 15uF | |
| Ripple Current | 57.5mA@120Hz | |
| Diameter | 6.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UMF1V150MDD1TP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UMF1V150MDD1TP datasheets or manufacturer documentation.
Datasheet: UMF1V150MDD1TP Datasheet (PDF)
The UMF1V150MDD1TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.