
UKT1A333MRD
- Manufacturer
- MFR.Part #
- UKT1A333MRD
- JLCPCB Part #
- C1583185
- Package
- Plugin,D25xL50mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 10V 12.5mm 2.88A@120Hz 25mm 33000uF 50mm ±20% 插件,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D25xL50mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Pin Spacing | 12.5mm | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 50mm | |
| Tolerance | ±20% | |
| Capacitance | 33000uF | |
| Ripple Current | 2.88A@120Hz | |
| Diameter | 25mm |

* Images are for reference only
UKT1A333MRD
Extended- Manufacturer
- MFR.Part #
- UKT1A333MRD
- JLCPCB Part #
- C1583185
- Package
- Plugin,D25xL50mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 10V 12.5mm 2.88A@120Hz 25mm 33000uF 50mm ±20% 插件,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UKT1A333MRD
Extended- Manufacturer
- MFR.Part #
- UKT1A333MRD
- JLCPCB Part #
- C1583185
- Package
- Plugin,D25xL50mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 10V 12.5mm 2.88A@120Hz 25mm 33000uF 50mm ±20% 插件,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UKT1A333MRD Specifications
UKT1A333MRD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D25xL50mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 1000hrs@105℃ | |
| Pin Spacing | 12.5mm | |
| Voltage Rating | 10V | |
| Height - Seated (Max) | 50mm | |
| Tolerance | ±20% | |
| Capacitance | 33000uF | |
| Ripple Current | 2.88A@120Hz | |
| Diameter | 25mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UKT1A333MRD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UKT1A333MRD Documents
UKT1A333MRD datasheets or manufacturer documentation.
Datasheet: UKT1A333MRD Datasheet (PDF)
UKT1A333MRD Schematic Symbol & PCB Footprint
The UKT1A333MRD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.