UKL2A6R8MED1TA
Extended
* Images are for reference only

UKL2A6R8MED1TA

Attributes
Value
Manufacturer
MFR.Part #
UKL2A6R8MED1TA
JLCPCB Part #
C1593033
Package
Plugin,D6.3xL11mm
Description
-40℃~+85℃ 100V 11mm 2.5mm 2000hrs@85℃ 6.3mm 6.8uF 65mA@120Hz ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin,D6.3xL11mm
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Pin Spacing2.5mm
Voltage Rating100V
Height - Seated (Max)11mm
Tolerance±20%
Capacitance6.8uF
Ripple Current65mA@120Hz
Diameter6.3mm