UKL1E470MEDANATD
Extended
* Images are for reference only

UKL1E470MEDANATD

Attributes
Value
Manufacturer
MFR.Part #
UKL1E470MEDANATD
JLCPCB Part #
C1593051
Package
Plugin
Description
-40℃~+105℃ 1000hrs@105℃ 170mA@120Hz 2.5mm 25V 47uF 6.3mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin
Operating Temperature-40℃~+105℃
Lifetime1000hrs@105℃
Voltage Rating25V
Pin Spacing2.5mm
Tolerance±20%
Capacitance47uF
Ripple Current170mA@120Hz
Diameter6.3mm