UKL1C150MDD1TD
Extended
* Images are for reference only

UKL1C150MDD1TD

Attributes
Value
Manufacturer
MFR.Part #
UKL1C150MDD1TD
JLCPCB Part #
C1582259
Package
Plugin,D5xL11mm
Description
-40℃~+85℃ 11mm 15uF 16V 2.5mm 2000hrs@85℃ 5mm 70mA@120Hz ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin,D5xL11mm
Operating Temperature-40℃~+85℃
Lifetime2000hrs@85℃
Pin Spacing2.5mm
Voltage Rating16V
Height - Seated (Max)11mm
Tolerance±20%
Capacitance15uF
Ripple Current70mA@120Hz
Diameter5mm