
UHW1K681MHD6TN
- Manufacturer
- MFR.Part #
- UHW1K681MHD6TN
- JLCPCB Part #
- C1668271
- Package
- Plugin
- Description
- -40℃~+105℃ 1.458A@120Hz 10000hrs@105℃ 16mm 40mΩ 680uF 7.5mm 80V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 80V | |
| Tolerance | ±20% | |
| Capacitance | 680uF | |
| Ripple Current | 1.458A@120Hz | |
| Diameter | 16mm |

* Images are for reference only
UHW1K681MHD6TN
Extended- Manufacturer
- MFR.Part #
- UHW1K681MHD6TN
- JLCPCB Part #
- C1668271
- Package
- Plugin
- Description
- -40℃~+105℃ 1.458A@120Hz 10000hrs@105℃ 16mm 40mΩ 680uF 7.5mm 80V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UHW1K681MHD6TN
Extended- Manufacturer
- MFR.Part #
- UHW1K681MHD6TN
- JLCPCB Part #
- C1668271
- Package
- Plugin
- Description
- -40℃~+105℃ 1.458A@120Hz 10000hrs@105℃ 16mm 40mΩ 680uF 7.5mm 80V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UHW1K681MHD6TN Specifications
UHW1K681MHD6TN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 80V | |
| Tolerance | ±20% | |
| Capacitance | 680uF | |
| Ripple Current | 1.458A@120Hz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UHW1K681MHD6TN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UHW1K681MHD6TN Documents
UHW1K681MHD6TN datasheets or manufacturer documentation.
Datasheet: UHW1K681MHD6TN Datasheet (PDF)
UHW1K681MHD6TN Schematic Symbol & PCB Footprint
The UHW1K681MHD6TN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.