UHE1E332MHD
Extended
* Images are for reference only

UHE1E332MHD

Attributes
Value
Manufacturer
MFR.Part #
UHE1E332MHD
JLCPCB Part #
C1579809
Package
Plugin
Description
25V 3300uF ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNichicon
PackagePlugin
Voltage Rating25V
Tolerance±20%
Capacitance3300uF