
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D12.5xL35.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ | |
| Voltage Rating | 16V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 35.5mm | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Ripple Current | 2.304A@120Hz | |
| Diameter | 12.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UHE1C332MHD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D12.5xL35.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 10000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 20mΩ | |
| Voltage Rating | 16V | |
| Pin Spacing | 5mm | |
| Height - Seated (Max) | 35.5mm | |
| Tolerance | ±20% | |
| Capacitance | 3300uF | |
| Ripple Current | 2.304A@120Hz | |
| Diameter | 12.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UHE1C332MHD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UHE1C332MHD datasheets or manufacturer documentation.
Datasheet: UHE1C332MHD Datasheet (PDF)
The UHE1C332MHD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.