
UHE1A102MPD1TA
- Manufacturer
- MFR.Part #
- UHE1A102MPD1TA
- JLCPCB Part #
- C2166176
- Package
- Plugin
- Description
- -40℃~+105℃ 1000uF 10V 3.5mm 6000hrs@105℃ 69mΩ 787.5mA@120Hz 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 6000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 69mΩ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 787.5mA@120Hz | |
| Diameter | 8mm |

* Images are for reference only
UHE1A102MPD1TA
Extended- Manufacturer
- MFR.Part #
- UHE1A102MPD1TA
- JLCPCB Part #
- C2166176
- Package
- Plugin
- Description
- -40℃~+105℃ 1000uF 10V 3.5mm 6000hrs@105℃ 69mΩ 787.5mA@120Hz 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UHE1A102MPD1TA
Extended- Manufacturer
- MFR.Part #
- UHE1A102MPD1TA
- JLCPCB Part #
- C2166176
- Package
- Plugin
- Description
- -40℃~+105℃ 1000uF 10V 3.5mm 6000hrs@105℃ 69mΩ 787.5mA@120Hz 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UHE1A102MPD1TA Specifications
UHE1A102MPD1TA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 6000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 69mΩ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 1000uF | |
| Ripple Current | 787.5mA@120Hz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UHE1A102MPD1TA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UHE1A102MPD1TA Documents
UHE1A102MPD1TA datasheets or manufacturer documentation.
Datasheet: UHE1A102MPD1TA Datasheet (PDF)
UHE1A102MPD1TA Schematic Symbol & PCB Footprint
The UHE1A102MPD1TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.