This website requires JavaScript.
no-image

* Images are for reference only

UCZ1V100MCS1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCZ1V100MCS1GS
JLCPCB Part #
C2165874
Package
SMD
Description
-40℃~+125℃ 1000hrs@125℃ 10uF 34.5mA@120Hz 35V 6.3mm ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2551
200+ $0.0988
500+ $0.0952
1000+ $0.0936

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons