This website requires JavaScript.
no-image

* Images are for reference only

UCW1V330MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UCW1V330MCL1GS
JLCPCB Part #
C2163294
Package
SMD,D6.3xL8.7mm
Description
-25℃~+105℃ 115mA@120Hz 1Ω 33uF 35V 7000hrs@105℃ ±20% SMD,D6.3xL8.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 89

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1008
200+ $0.0391
500+ $0.0376
800+ $0.0370
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons