
* Images are for reference only
UCS2G6R8MPDAZX
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCS2G6R8MPDAZX
- JLCPCB Part #
- C116218
- Package
- Plugin,D10xL12.5mm
- Description
- 10000hrs@105℃ 10mm 12.5mm 400V 5mm 6.8uF ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2298
50+
$0.1853
150+
$0.1661
1000+
$0.1424
2000+
$0.1318
5000+
$0.1253
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products