
* Images are for reference only
UCA2D101MHD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UCA2D101MHD
- JLCPCB Part #
- C5110776
- Package
- Plugin,D16xL26.5mm
- Description
- -25℃~+105℃ 100uF 12000hrs@105℃ 16mm 200V 26.5mm 640mA@120Hz 7.5mm ±20% Plugin,D16xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1595
200+
$0.4487
400+
$0.4326
800+
$0.4262
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →