
UBY1V272MHL6TN
- Manufacturer
- MFR.Part #
- UBY1V272MHL6TN
- JLCPCB Part #
- C5110767
- Package
- Plugin,D18xL21.5mm
- Description
- -40℃~+135℃ 18mm 2.4375A@120Hz 21.5mm 2700uF 3000hrs@135℃ 30mΩ@100kHz 35V 7.5mm ±20% 插件,D18xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D18xL21.5mm | |
| Operating Temperature | -40℃~+135℃ | |
| Lifetime | 3000hrs@135℃ | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 21.5mm | |
| Tolerance | ±20% | |
| Capacitance | 2700uF | |
| Ripple Current | 2.4375A@120Hz | |
| Diameter | 18mm |

* Images are for reference only
UBY1V272MHL6TN
Extended- Manufacturer
- MFR.Part #
- UBY1V272MHL6TN
- JLCPCB Part #
- C5110767
- Package
- Plugin,D18xL21.5mm
- Description
- -40℃~+135℃ 18mm 2.4375A@120Hz 21.5mm 2700uF 3000hrs@135℃ 30mΩ@100kHz 35V 7.5mm ±20% 插件,D18xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UBY1V272MHL6TN
Extended- Manufacturer
- MFR.Part #
- UBY1V272MHL6TN
- JLCPCB Part #
- C5110767
- Package
- Plugin,D18xL21.5mm
- Description
- -40℃~+135℃ 18mm 2.4375A@120Hz 21.5mm 2700uF 3000hrs@135℃ 30mΩ@100kHz 35V 7.5mm ±20% 插件,D18xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UBY1V272MHL6TN Specifications
UBY1V272MHL6TN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D18xL21.5mm | |
| Operating Temperature | -40℃~+135℃ | |
| Lifetime | 3000hrs@135℃ | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Pin Spacing | 7.5mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 21.5mm | |
| Tolerance | ±20% | |
| Capacitance | 2700uF | |
| Ripple Current | 2.4375A@120Hz | |
| Diameter | 18mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UBY1V272MHL6TN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UBY1V272MHL6TN Schematic Symbol & PCB Footprint
The UBY1V272MHL6TN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.