
UBT1H010MPD1TD
- Manufacturer
- MFR.Part #
- UBT1H010MPD1TD
- JLCPCB Part #
- C4155680
- Package
- Plugin,D8xL13.5mm
- Description
- -40℃~+125℃ 13.5mm 17.5mA@120Hz 1uF 2000hrs@125℃ 3.5mm 50V 8mm ±20% 插件,D8xL13.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D8xL13.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 2000hrs@125℃ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 13.5mm | |
| Tolerance | ±20% | |
| Capacitance | 1uF | |
| Ripple Current | 17.5mA@120Hz | |
| Diameter | 8mm |

* Images are for reference only
UBT1H010MPD1TD
Extended- Manufacturer
- MFR.Part #
- UBT1H010MPD1TD
- JLCPCB Part #
- C4155680
- Package
- Plugin,D8xL13.5mm
- Description
- -40℃~+125℃ 13.5mm 17.5mA@120Hz 1uF 2000hrs@125℃ 3.5mm 50V 8mm ±20% 插件,D8xL13.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UBT1H010MPD1TD
Extended- Manufacturer
- MFR.Part #
- UBT1H010MPD1TD
- JLCPCB Part #
- C4155680
- Package
- Plugin,D8xL13.5mm
- Description
- -40℃~+125℃ 13.5mm 17.5mA@120Hz 1uF 2000hrs@125℃ 3.5mm 50V 8mm ±20% 插件,D8xL13.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UBT1H010MPD1TD Specifications
UBT1H010MPD1TD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Nichicon | |
| Package | Plugin,D8xL13.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Lifetime | 2000hrs@125℃ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 50V | |
| Height - Seated (Max) | 13.5mm | |
| Tolerance | ±20% | |
| Capacitance | 1uF | |
| Ripple Current | 17.5mA@120Hz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UBT1H010MPD1TD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UBT1H010MPD1TD Documents
UBT1H010MPD1TD datasheets or manufacturer documentation.
Datasheet: UBT1H010MPD1TD Datasheet (PDF)
UBT1H010MPD1TD Schematic Symbol & PCB Footprint
The UBT1H010MPD1TD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.