
QYX1H104KTP1FD
- Manufacturer
- MFR.Part #
- QYX1H104KTP1FD
- JLCPCB Part #
- C3774778
- Package
- -
- Description
- -40℃~+85℃ 100nF 50V Polyester ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Nichicon | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Dielectric Material | Polyester | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 100nF |

* Images are for reference only
QYX1H104KTP1FD
Extended- Manufacturer
- MFR.Part #
- QYX1H104KTP1FD
- JLCPCB Part #
- C3774778
- Package
- -
- Description
- -40℃~+85℃ 100nF 50V Polyester ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
QYX1H104KTP1FD
Extended- Manufacturer
- MFR.Part #
- QYX1H104KTP1FD
- JLCPCB Part #
- C3774778
- Package
- -
- Description
- -40℃~+85℃ 100nF 50V Polyester ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QYX1H104KTP1FD Specifications
QYX1H104KTP1FD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | Nichicon | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Dielectric Material | Polyester | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 100nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QYX1H104KTP1FD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QYX1H104KTP1FD Schematic Symbol & PCB Footprint
The QYX1H104KTP1FD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.