QXP2E334KRPT
Extended
* Images are for reference only

QXP2E334KRPT

Attributes
Value
Manufacturer
MFR.Part #
QXP2E334KRPT
JLCPCB Part #
C3785084
Package
Plugin,P=17.5mm
Description
-40℃~+105℃ 125V、250V 330nF ±10% 插件,P=17.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerNichicon
PackagePlugin,P=17.5mm
Operating Temperature-40℃~+105℃
Voltage Rating125V、250V
Tolerance±10%
Capacitance330nF