
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Nichicon | |
| Package | Plugin,P=52.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 420V、700V | |
| Tolerance | ±10% | |
| Capacitance | 5.6uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSB1704560KRL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Nichicon | |
| Package | Plugin,P=52.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 420V、700V | |
| Tolerance | ±10% | |
| Capacitance | 5.6uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSB1704560KRL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSB1704560KRL datasheets or manufacturer documentation.
Datasheet: PSB1704560KRL Datasheet (PDF)
The PSB1704560KRL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.