
PPA2253100KN
- Manufacturer
- MFR.Part #
- PPA2253100KN
- JLCPCB Part #
- C5845290
- Package
- Plugin,D17.5xL44mm
- Description
- -40℃~+85℃ 100nF 700V、2.5kV ±10% Plugin,D17.5xL44mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Nichicon | |
| Package | Plugin,D17.5xL44mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 700V、2.5kV | |
| Tolerance | ±10% | |
| Capacitance | 100nF |

* Images are for reference only
PPA2253100KN
Extended- Manufacturer
- MFR.Part #
- PPA2253100KN
- JLCPCB Part #
- C5845290
- Package
- Plugin,D17.5xL44mm
- Description
- -40℃~+85℃ 100nF 700V、2.5kV ±10% Plugin,D17.5xL44mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PPA2253100KN
Extended- Manufacturer
- MFR.Part #
- PPA2253100KN
- JLCPCB Part #
- C5845290
- Package
- Plugin,D17.5xL44mm
- Description
- -40℃~+85℃ 100nF 700V、2.5kV ±10% Plugin,D17.5xL44mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PPA2253100KN Specifications
PPA2253100KN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Nichicon | |
| Package | Plugin,D17.5xL44mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 700V、2.5kV | |
| Tolerance | ±10% | |
| Capacitance | 100nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PPA2253100KN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PPA2253100KN Schematic Symbol & PCB Footprint
The PPA2253100KN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.