
PMB2153330KSR
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Nichicon | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 650V、1.5kV | |
| Tolerance | ±10% | |
| Capacitance | 330nF |

* Images are for reference only
PMB2153330KSR
Extended- Manufacturer
- MFR.Part #
- PMB2153330KSR
- JLCPCB Part #
- C3797813
- Package
- -
- Description
- -40℃~+85℃ 330nF 650V、1.5kV ±10% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PMB2153330KSR
Extended- Manufacturer
- MFR.Part #
- PMB2153330KSR
- JLCPCB Part #
- C3797813
- Package
- -
- Description
- -40℃~+85℃ 330nF 650V、1.5kV ±10% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMB2153330KSR Specifications
PMB2153330KSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Nichicon | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 650V、1.5kV | |
| Tolerance | ±10% | |
| Capacitance | 330nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMB2153330KSR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMB2153330KSR Schematic Symbol & PCB Footprint
The PMB2153330KSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.