PLG1A122MDO1TD
Extended
* Images are for reference only

PLG1A122MDO1TD

Attributes
Value
Manufacturer
MFR.Part #
PLG1A122MDO1TD
JLCPCB Part #
C1578919
Package
Plugin,D10xL13mm
Description
-55℃~+105℃ 10V 10mm 1200uF 13mm 2000hrs@105℃ 5mm 6.2A@100kHz 9mΩ Polymer ±20% 插件,D10xL13mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerNichicon
PackagePlugin,D10xL13mm
Operating Temperature-55℃~+105℃
Lifetime2000hrs@105℃
TypePolymer
Equivalent Series Resistance(ESR)9mΩ
Voltage Rating10V
Pin Spacing5mm
Height - Seated (Max)13mm
Tolerance±20%
Capacitance1200uF
Ripple Current6.2A@100kHz
Diameter10mm