
PLF0E821MDO1TD
- Manufacturer
- MFR.Part #
- PLF0E821MDO1TD
- JLCPCB Part #
- C3275634
- Package
- Plugin,D8xL12mm
- Description
- -55℃~+105℃ 12mm 2.5V 2000hrs@105℃ 3.5mm 6.2A@100kHz 6mΩ 820uF 8mm Polymer ±20% 插件,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D8xL12mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 6mΩ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 2.5V | |
| Height - Seated (Max) | 12mm | |
| Tolerance | ±20% | |
| Capacitance | 820uF | |
| Ripple Current | 6.2A@100kHz | |
| Diameter | 8mm |

* Images are for reference only
PLF0E821MDO1TD
Extended- Manufacturer
- MFR.Part #
- PLF0E821MDO1TD
- JLCPCB Part #
- C3275634
- Package
- Plugin,D8xL12mm
- Description
- -55℃~+105℃ 12mm 2.5V 2000hrs@105℃ 3.5mm 6.2A@100kHz 6mΩ 820uF 8mm Polymer ±20% 插件,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PLF0E821MDO1TD
Extended- Manufacturer
- MFR.Part #
- PLF0E821MDO1TD
- JLCPCB Part #
- C3275634
- Package
- Plugin,D8xL12mm
- Description
- -55℃~+105℃ 12mm 2.5V 2000hrs@105℃ 3.5mm 6.2A@100kHz 6mΩ 820uF 8mm Polymer ±20% 插件,D8xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PLF0E821MDO1TD Specifications
PLF0E821MDO1TD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Nichicon | |
| Package | Plugin,D8xL12mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 6mΩ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 2.5V | |
| Height - Seated (Max) | 12mm | |
| Tolerance | ±20% | |
| Capacitance | 820uF | |
| Ripple Current | 6.2A@100kHz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PLF0E821MDO1TD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PLF0E821MDO1TD Schematic Symbol & PCB Footprint
The PLF0E821MDO1TD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.