
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D6.3xL6mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 1500hrs@125℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 6mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Ripple Current | 900mA@100kHz | |
| Diameter | 6.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCX1E220MCL1GS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D6.3xL6mm | |
| Operating Temperature | -55℃~+125℃ | |
| Lifetime | 1500hrs@125℃ | |
| Type | Polymer | |
| Equivalent Series Resistance(ESR) | 65mΩ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 6mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Ripple Current | 900mA@100kHz | |
| Diameter | 6.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCX1E220MCL1GS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PCX1E220MCL1GS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.