
LNY2W103MSEHBB
- Manufacturer
- MFR.Part #
- LNY2W103MSEHBB
- JLCPCB Part #
- C1619588
- Package
- Bolt,D76.2xL213mm
- Description
- -40℃~+85℃ 10000uF 2000hrs@85℃ 213mm 31.8mm 32.2A@10kHz 450V 76.2mm ±20% 螺栓,D76.2xL213mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D76.2xL213mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 213mm | |
| Tolerance | ±20% | |
| Capacitance | 10000uF | |
| Ripple Current | 32.2A@10kHz | |
| Diameter | 76.2mm |

* Images are for reference only
LNY2W103MSEHBB
Extended- Manufacturer
- MFR.Part #
- LNY2W103MSEHBB
- JLCPCB Part #
- C1619588
- Package
- Bolt,D76.2xL213mm
- Description
- -40℃~+85℃ 10000uF 2000hrs@85℃ 213mm 31.8mm 32.2A@10kHz 450V 76.2mm ±20% 螺栓,D76.2xL213mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LNY2W103MSEHBB
Extended- Manufacturer
- MFR.Part #
- LNY2W103MSEHBB
- JLCPCB Part #
- C1619588
- Package
- Bolt,D76.2xL213mm
- Description
- -40℃~+85℃ 10000uF 2000hrs@85℃ 213mm 31.8mm 32.2A@10kHz 450V 76.2mm ±20% 螺栓,D76.2xL213mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNY2W103MSEHBB Specifications
LNY2W103MSEHBB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D76.2xL213mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 213mm | |
| Tolerance | ±20% | |
| Capacitance | 10000uF | |
| Ripple Current | 32.2A@10kHz | |
| Diameter | 76.2mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNY2W103MSEHBB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNY2W103MSEHBB Schematic Symbol & PCB Footprint
The LNY2W103MSEHBB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.